
3-5175473-1 | |
|---|---|
DigiKey Part Number | 3-5175473-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175473-1 |
Description | CHAMP 050 BTB PLUG V 20P W/LEG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175473-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Positions 20 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $3.83690 | $9,208.56 |

