
3-2492144-0 | |
|---|---|
DigiKey Part Number | 17-3-2492144-0CT-ND - Cut Tape (CT) 17-3-2492144-0DKR-ND - Digi-Reel® 17-3-2492144-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 3-2492144-0 |
Description | 0.5 PITCH, ZIF, VERTICAL, SMT, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Locking Feature Slide Lock | Mating Cycles 15 |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.46800 | $34.68 |
| 25 | $3.25040 | $81.26 |
| 50 | $3.09520 | $154.76 |
| 100 | $2.94730 | $294.73 |
| 250 | $2.76280 | $690.70 |
| 500 | $2.69306 | $1,346.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.50544 | $2,505.44 |
| 2,000 | $2.38597 | $4,771.94 |
| 3,000 | $2.31876 | $6,956.28 |

