LED Panel Indicator Yellow Clear 415V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Clear 415V Screw Terminal
3-2489541-9
3-2489541-9

3-2489541-9

DigiKey Part Number
17-3-2489541-9-ND
Manufacturer
Manufacturer Product Number
3-2489541-9
Description
LED PNL IND YELLOW CLR 29.60MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 415V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3-2489541-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
TE Connectivity AMP Connectors
Voltage
415V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.89" (22.50mm)
Part Status
Active
Lens Size
29.60mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Termination Style
Screw Terminal
Lens Color
Yellow
Ingress Protection
IP20, IP65
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.81000$6.81
10$5.13200$51.32
100$4.14530$414.53
500$3.71486$1,857.43
1,000$3.57502$3,575.02
2,000$3.45680$6,913.60
Manufacturers Standard Package