3 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
3-2408780-3
3-2408780-3

3-2408780-3

DigiKey Part Number
17-3-2408780-3-ND
Manufacturer
Manufacturer Product Number
3-2408780-3
Description
PLUG HSG 3P WHT HCI 6.2 PITCH OU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2408780-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,998
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.32900$3.29
25$0.30880$7.72
50$0.29380$14.69
200$0.26640$53.28
400$0.25365$101.46
600$0.24648$147.89
1,000$0.23775$237.75
2,600$0.22224$577.82
Manufacturers Standard Package