
3-2323743-8 | |
|---|---|
DigiKey Part Number | 17-3-2323743-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-2323743-8 |
Description | HOUSING, PLUG, GWT, 38P, DUAL RO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $0.37157 | $891.77 |

