Similar

3-216119-4 | |
|---|---|
DigiKey Part Number | 17-3-216119-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-216119-4 |
Description | AMP-LATSWITZERLAND PRE-ASSY DIL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-216119-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Box | Cable Termination IDC |
Part Status Active | Contact Finish Tin |
Connector Type Ribbon Cable, DIP Header | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 34 | Color Gray |
Cable Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-746610-8 | TE Connectivity AMP Connectors | 310 | ADM34S-ND | $3.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.74950 | $7,872.75 |


