
3-2106751-4 | |
|---|---|
DigiKey Part Number | A100408TR-ND - Tape & Reel (TR) A100408CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106751-4 |
Description | CONN WIRE IDC 4POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106751-4 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 24 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.22100 | $12.21 |
| 25 | $1.14480 | $28.62 |
| 50 | $1.09000 | $54.50 |
| 100 | $1.03780 | $103.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.86546 | $2,423.29 |

