
3-2106751-3 | |
|---|---|
DigiKey Part Number | A100407TR-ND - Tape & Reel (TR) A100407CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106751-3 |
Description | CONN WIRE IDC 3POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106751-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 24 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.06200 | $10.62 |
| 25 | $0.99520 | $24.88 |
| 50 | $0.94760 | $47.38 |
| 100 | $0.90220 | $90.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $0.84234 | $294.82 |
| 700 | $0.80213 | $561.49 |
| 1,050 | $0.77950 | $818.48 |
| 1,750 | $0.75190 | $1,315.83 |
| 2,450 | $0.73427 | $1,798.96 |
| 3,500 | $0.71603 | $2,506.11 |

