3-1969592-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.39130
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.29057
Datasheet
30 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1969592-0

DigiKey Part Number
A119060-ND
Manufacturer
Manufacturer Product Number
3-1969592-0
Description
CONN RCPT HSG 30POS 2.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1969592-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-2324201-0TE Connectivity AMP Connectors017-3-2324201-0-ND$0.39130Parametric Equivalent
3-2324582-0TE Connectivity AMP Connectors017-3-2324582-0-ND$0.29057Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9,600$0.29945$2,874.72
Manufacturers Standard Package