
3-1969572-8 | |
|---|---|
DigiKey Part Number | A121874-ND |
Manufacturer | |
Manufacturer Product Number | 3-1969572-8 |
Description | CONN HEADER R/A 38POS 2.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 38 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1969572-8 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.479" (12.17mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 56 | $1.49857 | $83.92 |
| 112 | $1.42705 | $159.83 |
| 504 | $1.28325 | $646.76 |
| 1,008 | $1.22201 | $1,231.79 |
| 5,040 | $1.09092 | $5,498.24 |

