Similar

3-1969543-2 | |
|---|---|
DigiKey Part Number | A119119-ND |
Manufacturer | |
Manufacturer Product Number | 3-1969543-2 |
Description | CONN HEADER VERT 32POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1969543-2 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.386" (9.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1969570-2 | TE Connectivity AMP Connectors | 378 | A121913-ND | $1.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $0.84958 | $4,077.98 |


