Similar
Similar
Similar
Similar
Similar

3-1658486-1 | |
|---|---|
DigiKey Part Number | A120669-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658486-1 |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658486-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Height Above Board 0.120" (3.05mm) |
Number of Positions 28 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658062-1 | TE Connectivity AMP Connectors | 0 | A120264-ND | $7.15000 | Similar |
| 1-1658071-1 | TE Connectivity AMP Connectors | 0 | A120265-ND | $6.38094 | Similar |
| 1-1658486-1 | TE Connectivity AMP Connectors | 0 | A120268-ND | $7.99260 | Similar |
| 3-1658062-1 | TE Connectivity AMP Connectors | 256 | A120666-ND | $7.79000 | Similar |
| 3-1658071-1 | WEC | 282 | 2266-3-1658071-1-ND | $11.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $10.09212 | $2,906.53 |






