Similar

3-1658013-5 | |
|---|---|
DigiKey Part Number | 17-3-1658013-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658013-5 |
Description | MSB0.80PL5ASY140DP,-,10,VCTY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658013-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 140 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1658013-5 | WEC | 192 | 2266-3-1658013-5-ND | $22.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | $18.80285 | $10,830.44 |


