Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-1634581-2 | |
|---|---|
DigiKey Part Number | A118454-ND |
Manufacturer | |
Manufacturer Product Number | 3-1634581-2 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-1634581-2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.411" (10.43mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-015-113R561 | NorComp Inc. | 128 | 183-215ME-ND | $5.96000 | Direct |
| 09642247212 | HARTING | 0 | 1195-2409-ND | $41.49000 | Similar |
| 09642247232 | HARTING | 0 | 1195-2411-ND | $34.36800 | Similar |
| 09642247242 | HARTING | 0 | 09642247242-ND | $41.47220 | Similar |
| 09652226803 | HARTING | 4 | 1195-4966-ND | $6.32000 | Similar |













