Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-1445051-2 | |
|---|---|
DigiKey Part Number | 3-1445051-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1445051-2 |
Description | CONN HEADER VERT 12POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1445051-2 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436501215 | Molex | 4,080 | 900-0436501215-ND | $3.11000 | Similar |
| 0436501217 | WEC | 806 | 2266-436501217-23-ND | $2.46000 | Similar |
| 0436501218 | Molex | 0 | 0436501218-ND | $1.97817 | Similar |
| 0436501227 | Molex | 251 | WM10699-ND | $2.93000 | Similar |
| 0436501228 | Molex | 0 | WM10706-ND | $3.59000 | Similar |









