



3-1437653-8 | |
|---|---|
DigiKey Part Number | A135983-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437653-8 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437653-8 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 10 | Mounting Type Through Hole |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $5.37800 | $53.78 |
| 25 | $4.73360 | $118.34 |
| 70 | $4.17329 | $292.13 |
| 140 | $3.88264 | $543.57 |
| 280 | $3.65050 | $1,022.14 |
| 560 | $3.46721 | $1,941.64 |
| 1,050 | $3.33568 | $3,502.46 |

