
293522-2 | |
|---|---|
DigiKey Part Number | A117543-ND |
Manufacturer | |
Manufacturer Product Number | 293522-2 |
Description | CONN SSL SPLICE 4POS 2.5MM IDC |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Splice Cable/Wire to Cable/Wire 0.098" (2.50mm) IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Splice | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | - | |
Features | Gel Filled | |
Housing Color | Green, Transparent | |
Wire Gauge | 24 AWG, 26 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 100°C | |
Voltage Rating | 35V | |
Current Rating (Amps) | 1.5A, 6.0A | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Mating Cycles | - | |
Base Product Number |

