SSL Connector 4 Position Splice Cable/Wire to Cable/Wire 0.098" (2.50mm) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293522-1

DigiKey Part Number
A117542-ND
Manufacturer
Manufacturer Product Number
293522-1
Description
CONN SSL SPLICE 4POS 2.5MM IDC
Customer Reference
Detailed Description
SSL Connector 4 Position Splice Cable/Wire to Cable/Wire 0.098" (2.50mm) IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire
Connector Type
Splice
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
Gel Filled
Housing Color
Blue, Transparent
Wire Gauge
24 AWG, 26 AWG
Contact Material
-
Contact Finish
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 100°C
Voltage Rating
35V
Current Rating (Amps)
1.5A, 6.0A
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.