Connector Header Surface Mount 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842143-7

DigiKey Part Number
17-2842143-7TR-ND - Tape & Reel (TR)
17-2842143-7CT-ND - Cut Tape (CT)
17-2842143-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2842143-7
Description
14P,2MM,BRK HDR,DRVT,SMD,0.38AU,
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842143-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Insulation Height
0.059" (1.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Not For New Designs
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Unshrouded
Voltage Rating
125VAC/DC
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,645
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.70400$27.04
100$2.29810$229.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$2.10800$948.60
900$2.00742$1,806.68
1,350$1.95085$2,633.65
2,250$1.88184$4,234.14
3,150$1.83774$5,788.88
4,500$1.79213$8,064.59
Manufacturers Standard Package