


2842142-8 | |
|---|---|
DigiKey Part Number | 17-2842142-8TR-ND - Tape & Reel (TR) 17-2842142-8CT-ND - Cut Tape (CT) 17-2842142-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842142-8 |
Description | 16P,2MM,BRK HDR,DRVT,SMD,0.1AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842142-8 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.19000 | $21.90 |
| 100 | $1.86130 | $186.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $1.70727 | $768.27 |
| 900 | $1.62579 | $1,463.21 |
| 1,350 | $1.57997 | $2,132.96 |
| 2,250 | $1.52408 | $3,429.18 |
| 3,150 | $1.48836 | $4,688.33 |
| 4,500 | $1.45141 | $6,531.35 |

