


2842142-4 | |
|---|---|
DigiKey Part Number | 17-2842142-4TR-ND - Tape & Reel (TR) 17-2842142-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842142-4 |
Description | 8P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842142-4 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2823143-8 | TE Connectivity AMP Connectors | 0 | 17-2823143-8TR-ND | $1.07200 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.24600 | $12.46 |
| 100 | $1.05920 | $105.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $0.97149 | $437.17 |
| 900 | $0.92512 | $832.61 |
| 1,350 | $0.89903 | $1,213.69 |
| 2,250 | $0.86721 | $1,951.22 |
| 3,150 | $0.84688 | $2,667.67 |
| 4,500 | $0.82585 | $3,716.32 |

