


2842142-3 | |
|---|---|
DigiKey Part Number | 17-2842142-3TR-ND - Tape & Reel (TR) 17-2842142-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842142-3 |
Description | 6P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842142-3 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.33600 | $13.36 |
| 100 | $1.13530 | $113.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $1.04136 | $468.61 |
| 900 | $0.99164 | $892.48 |
| 1,350 | $0.96368 | $1,300.97 |
| 2,250 | $0.92959 | $2,091.58 |
| 3,150 | $0.90778 | $2,859.51 |

