
282816-6 | |
|---|---|
DigiKey Part Number | 282816-6-ND |
Manufacturer | |
Manufacturer Product Number | 282816-6 |
Description | TERM BLOCK HDR 6POS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.394" (10.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282816-6 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.18723 | $874.89 |


