
2443732-7 | |
|---|---|
DigiKey Part Number | 17-2443732-7-ND |
Manufacturer | |
Manufacturer Product Number | 2443732-7 |
Description | REAR WIRE SEAL 7PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Signal Double Lock Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 7 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.16024 | $3,845.76 |

