Connector Header Through Hole 4 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.157" (4.00mm)
2423324-4
2423324-4

2423324-4

DigiKey Part Number
17-2423324-4-ND
Manufacturer
Manufacturer Product Number
2423324-4
Description
HEADER 4P BLUE HCI 4.0 PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.157" (4.00mm)
cms-datasheet
 cms-datasheet
EDA/CAD Models
2423324-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.492" (12.50mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,983
Check for Additional Incoming Stock
All prices are in USD
Bag
Quantitycms-unit-priceExt Price
1$0.35000$0.35
10$0.29900$2.99
25$0.28000$7.00
50$0.26660$13.33
200$0.24175$48.35
400$0.23018$92.07
600$0.22367$134.20
1,000$0.21575$215.75
2,600$0.20167$524.34
Manufacturers Standard Package