



2452796-1 | |
|---|---|
DigiKey Part Number | 343-2452796-1TR-ND - Tape & Reel (TR) 343-2452796-1CT-ND - Cut Tape (CT) 343-2452796-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2452796-1 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.37080 | $34.27 |
| 50 | $1.30540 | $65.27 |
| 100 | $1.24290 | $124.29 |
| 250 | $1.16504 | $291.26 |
| 500 | $1.10942 | $554.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.02668 | $1,540.02 |
| 3,000 | $0.97770 | $2,933.10 |
| 4,500 | $0.95015 | $4,275.68 |
| 7,500 | $0.91655 | $6,874.12 |
| 10,500 | $0.89507 | $9,398.24 |











