5 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
2420266-5
2420266-5

2420266-5

DigiKey Part Number
17-2420266-5-ND
Manufacturer
Manufacturer Product Number
2420266-5
Description
SOCKET HSG 5P BLUE HCI 4.0 PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2420266-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,944
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22400$2.24
25$0.20960$5.24
50$0.19960$9.98
200$0.18100$36.20
400$0.17238$68.95
600$0.16750$100.50
1,000$0.16155$161.55
2,600$0.15101$392.63
Manufacturers Standard Package