



2420266-4 | |
|---|---|
DigiKey Part Number | 17-2420266-4-ND |
Manufacturer | |
Manufacturer Product Number | 2420266-4 |
Description | SOCKET HSG 4P BLUE HCI 4.0 PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2420266-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18400 | $1.84 |
| 25 | $0.17200 | $4.30 |
| 50 | $0.16380 | $8.19 |
| 200 | $0.14850 | $29.70 |
| 400 | $0.14140 | $56.56 |
| 600 | $0.13740 | $82.44 |
| 1,000 | $0.13253 | $132.53 |
| 2,600 | $0.12388 | $322.09 |

