Socket Contact Tin 12 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 12 AWG Crimp Stamped
2408840-4
2408840-4

2408840-4

DigiKey Part Number
17-2408840-4TR-ND - Tape & Reel (TR)
17-2408840-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2408840-4
Description
SOCKET CONTACT OF HCI 6.2MM PITC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2408840-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,953
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.33400$3.34
25$0.31320$7.83
50$0.29840$14.92
100$0.28410$28.41
250$0.26624$66.56
500$0.25352$126.76
1,000$0.24141$241.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23448$468.96
4,000$0.22329$893.16
6,000$0.21699$1,301.94
10,000$0.20931$2,093.10
14,000$0.20440$2,861.60
20,000$0.19932$3,986.40
Manufacturers Standard Package