



2408780-3 | |
|---|---|
DigiKey Part Number | 17-2408780-3-ND |
Manufacturer | |
Manufacturer Product Number | 2408780-3 |
Description | PLUG HSG 3P WHT HCI 6.2 PITCH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2408780-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.30880 | $7.72 |
| 50 | $0.29380 | $14.69 |
| 100 | $0.27980 | $27.98 |
| 250 | $0.26220 | $65.55 |
| 500 | $0.24968 | $124.84 |
| 1,000 | $0.23775 | $237.75 |
| 2,500 | $0.22286 | $557.15 |

