2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
2408780-2
2408780-2

2408780-2

DigiKey Part Number
17-2408780-2-ND
Manufacturer
Manufacturer Product Number
2408780-2
Description
PLUG HSG 2P WHT HCI 6.2 PITCH IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2408780-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,950
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.30200$3.02
25$0.28280$7.07
50$0.26940$13.47
100$0.25650$25.65
350$0.23480$82.18
700$0.22357$156.50
1,050$0.21726$228.12
2,800$0.20272$567.62
Manufacturers Standard Package