


2389268-2 | |
|---|---|
DigiKey Part Number | 17-2389268-2-ND |
Manufacturer | |
Manufacturer Product Number | 2389268-2 |
Description | GI3.0MULTILOAD PLUG ASSY,4P,KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389268-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.77900 | $7.79 |
| 25 | $0.73040 | $18.26 |
| 50 | $0.69560 | $34.78 |
| 100 | $0.66230 | $66.23 |
| 250 | $0.62072 | $155.18 |
| 500 | $0.59108 | $295.54 |
| 1,200 | $0.55566 | $666.79 |
| 3,600 | $0.51421 | $1,851.16 |

