


2389261-3 | |
|---|---|
DigiKey Part Number | 17-2389261-3-ND |
Manufacturer | |
Manufacturer Product Number | 2389261-3 |
Description | GI3.0MULTILOAD PLUG ASSY,2P,KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389261-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Red | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.57800 | $5.78 |
| 25 | $0.54200 | $13.55 |
| 50 | $0.51580 | $25.79 |
| 100 | $0.49120 | $49.12 |
| 250 | $0.46040 | $115.10 |
| 500 | $0.43840 | $219.20 |
| 2,000 | $0.39753 | $795.06 |
| 4,000 | $0.37856 | $1,514.24 |

