
MAX40213EWA+ | |
|---|---|
DigiKey Part Number | 505-MAX40213EWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40213EWA+ |
Description | TRANSIMPEDANCE AMPLIFIER WLP |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers 8-WLP (1.72x1.21) |
EDA/CAD Models | MAX40213EWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.72x1.21) |


