
2371403-1 | |
|---|---|
DigiKey Part Number | 17-2371403-1TR-ND - Tape & Reel (TR) 17-2371403-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2371403-1 |
Description | SGI 1.25 RCPT CONTACT, 26-30AWG |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |



