
2362767-5 | |
|---|---|
DigiKey Part Number | 17-2362767-5-ND |
Manufacturer | |
Manufacturer Product Number | 2362767-5 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 24.6' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 24.6' (7.50m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.73000 | $29.73 |
| 10 | $25.26600 | $252.66 |
| 30 | $23.38200 | $701.46 |
| 50 | $22.55460 | $1,127.73 |
| 100 | $21.47880 | $2,147.88 |
| 250 | $20.13560 | $5,033.90 |
| 500 | $19.17598 | $9,587.99 |


