
2349202-8 | |
|---|---|
DigiKey Part Number | A145160-ND |
Manufacturer | |
Manufacturer Product Number | 2349202-8 |
Description | CONN RCPT ZSFP+ 40POS PRESS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2349202-8 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x1) | Base Product Number |
Connector Type zSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 18 | $29.49000 | $530.82 |
| 36 | $28.08278 | $1,010.98 |
| 54 | $27.29111 | $1,473.72 |
| 108 | $25.98981 | $2,806.90 |
| 252 | $24.48349 | $6,169.84 |

