
2345390-2 | |
|---|---|
DigiKey Part Number | 17-2345390-2-ND |
Manufacturer | |
Manufacturer Product Number | 2345390-2 |
Description | 3POS,AMP MCP 2.8,REC HSG ASSY,SL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2345390-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.49300 | $14.93 |
| 25 | $1.39960 | $34.99 |
| 50 | $1.33280 | $66.64 |
| 100 | $1.26900 | $126.90 |
| 250 | $1.18948 | $297.37 |
| 600 | $1.11820 | $670.92 |
| 1,200 | $1.06484 | $1,277.81 |
| 3,000 | $0.99820 | $2,994.60 |

