
2328508-1 | |
|---|---|
DigiKey Part Number | 17-2328508-1-ND |
Manufacturer | |
Manufacturer Product Number | 2328508-1 |
Description | CAGE ASSY W/ HS 1X2 QSFP-DD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $34.15985 | $20,495.91 |

