76 Position QSFP-DD Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2323765-2

DigiKey Part Number
17-2323765-2-ND
Manufacturer
Manufacturer Product Number
2323765-2
Description
DD-DD, 32AWG 2-8PR, 1.0M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2323765-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
Network
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
32 AWG
Current - Max/Contact
750 mA
Frequency - Max
56Gbps
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$162.75560$8,137.78

Other Suppliers on DigiKey

36In Stock
Ships from WEC