2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
2318770-2
2318770-2
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318770-2

DigiKey Part Number
A141464TR-ND - Tape & Reel (TR)
A141464CT-ND - Cut Tape (CT)
A141464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-2
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
250 V
Series
Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Blade Pins
Features
Board Guide
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch
0.197" (5.00mm)
Insulation Height
0.252" (6.40mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,379
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$0.52783$184.74
700$0.49110$343.77
1,050$0.47313$496.79
1,750$0.45371$793.99
2,450$0.44267$1,084.54
3,500$0.43230$1,513.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.84900$8.49
25$0.73880$18.47
50$0.66680$33.34
100$0.60470$60.47
Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.74500$7.45
25$0.69520$17.38
50$0.63100$31.55
100$0.62820$62.82
* All Digi-Reel orders will add a $7.00 reeling fee.