4 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2317224-4

DigiKey Part Number
17-2317224-4-ND
Manufacturer
Manufacturer Product Number
2317224-4
Description
4P,2MM,REC,IDC,LATCH,26-30,STRIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
2317224-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-30 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,980$0.81756$1,618.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.