


2314930-6 | |
|---|---|
DigiKey Part Number | 17-2314930-6-ND |
Manufacturer | |
Manufacturer Product Number | 2314930-6 |
Description | 6P,2MM,B-B,REC,SRHZ,2.1,0.76AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314930-6 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.080" (2.03mm) |
Part Status Active | Contact Length - Post 0.083" (2.11mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 45 | $1.64756 | $74.14 |
| 135 | $1.52459 | $205.82 |
| 540 | $1.38248 | $746.54 |
| 1,035 | $1.32045 | $1,366.67 |
| 5,040 | $1.18101 | $5,952.29 |

