


2314930-3 | |
|---|---|
DigiKey Part Number | 17-2314930-3-ND |
Manufacturer | |
Manufacturer Product Number | 2314930-3 |
Description | 3P,2MM,B-B,REC,SRHZ,2.1,0.76AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314930-3 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.083" (2.10mm) |
Part Status Active | Contact Length - Post 0.083" (2.11mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 90 | $0.90578 | $81.52 |
| 180 | $0.86244 | $155.24 |
| 540 | $0.79807 | $430.96 |
| 1,080 | $0.75997 | $820.77 |
| 5,040 | $0.68174 | $3,435.97 |
| 10,080 | $0.64922 | $6,544.14 |

