6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

2314926-6

DigiKey Part Number
17-2314926-6TR-ND - Tape & Reel (TR)
17-2314926-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2314926-6
Description
6P,2MM,B-B,REC,DRHZ,2.8,0.76AU,T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2314926-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.161" (4.10mm)
Contact Length - Post
0.110" (2.79mm)
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,600 View Now
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.55700$15.57
100$1.32270$132.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.22335$489.34
800$1.16495$931.96
1,200$1.13211$1,358.53
2,000$1.09205$2,184.10
2,800$1.06644$2,986.03
4,000$1.03996$4,159.84
Manufacturers Standard Package

Other Suppliers on DigiKey

1,600In Stock
Ships from WEC