8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Taking Commercial Drone Reliability to New Heights

2314846-8

DigiKey Part Number
17-2314846-8-ND
Manufacturer
Manufacturer Product Number
2314846-8
Description
8P,2MM,BB,REC,DRVT,SMD,AU.76,TB,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2314846-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.177" (4.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,346
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.46000$2.46
65$1.83385$119.20
130$1.74623$227.01
520$1.58346$823.40
1,040$1.50789$1,568.21
5,005$1.34979$6,755.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.