


2307813-5 | |
|---|---|
DigiKey Part Number | 17-2307813-5TR-ND - Tape & Reel (TR) 17-2307813-5CT-ND - Cut Tape (CT) 17-2307813-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307813-5 |
Description | 5P,2MM,BB,REC,SRVT,SMD,0.1AU,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307813-5 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.35300 | $13.53 |
| 100 | $1.15010 | $115.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.00454 | $904.09 |
| 1,800 | $0.95661 | $1,721.90 |
| 2,700 | $0.92964 | $2,510.03 |
| 4,500 | $0.89675 | $4,035.38 |
| 6,300 | $0.87573 | $5,517.10 |
| 9,000 | $0.85399 | $7,685.91 |

