
223995-1 | |
|---|---|
DigiKey Part Number | 223995-1-ND |
Manufacturer | |
Manufacturer Product Number | 223995-1 |
Description | CONN RCPT BLADE PWR 4POS PCB |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 223995-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 4 Power |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Usage Backplane | Color Gray |
Connector Type Receptacle, Female Blade Sockets | Material Flammability Rating UL94 V-0 |
Connector Style Blade Power | Operating Temperature -55°C ~ 125°C |
Number of Positions 4 | Voltage Rating 250V |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223995-1 | TE Connectivity AMP Connectors | 0 | 5223995-1-ND | $4.63383 | Direct |


