Socket Contact Gold 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16-20 AWG Crimp Stamped
TE Connectivity Dynamic Series Signal and Power Connectors

2298107-3

DigiKey Part Number
A126874TR-ND - Tape & Reel (TR)
A126874CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2298107-3
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2298107-3 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,118
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.64400$6.44
25$0.60360$15.09
50$0.57460$28.73
100$0.54710$54.71
250$0.51280$128.20
500$0.48828$244.14
1,000$0.46496$464.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43888$1,316.64
6,000$0.41794$2,507.64
9,000$0.40616$3,655.44
15,000$0.39179$5,876.85
21,000$0.38261$8,034.81
Manufacturers Standard Package