Image for 218M611B19B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218M611B19B

DigiKey Part Number
218M611B19B-ND
Manufacturer
Manufacturer Product Number
218M611B19B
Description
CONN BACKSH ADPT SZ10SL 5/8-24
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 5/8-24 UNEF 10SL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Material
Aluminum Alloy
Series
Plating
Cadmium
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Heat Shrink Adapter
Includes
4 pcs - 1 Backshell, 1 O-Ring, 2 Screws
Diameter - Outside
0.906" (23.00mm)
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
Shell Size - Insert
10SL
Base Product Number
Thread Size
5/8-24 UNEF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$118.55760$5,927.88